Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-312
- Mfr. Part No.:
- 40021198.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,592.06
(exc. VAT)
PHP109,303.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,592.06 |
*price indicative
- RS Stock No.:
- 661-312
- Mfr. Part No.:
- 40021198.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1.2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed for efficiency and durability, making it the ideal storage solution for various workspace needs. With a robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring strength and reliability for commercial environments. Its double, louvre panel lined doors paired with a perforated back panel enhance both functionality and aesthetics. Finished in a high-quality, durable powder coat in light grey and anthracite grey RAL colours, this cupboard not only blends in seamlessly with modern workspaces but also withstands the rigours of daily use. The generous dimensions of 1050mm width, 650mm depth, and 1200mm height offer ample storage while maintaining a compact footprint.
Constructed with a heavy duty reinforced steel housing for superior durability
Double louvre panel lined doors facilitate optimal airflow and storage efficiency
Equipped with a perforated back panel allowing for flexible configuration and attachment of tools
Finished in premium powder coat paint for enhanced resistance to wear and tear
Ideal for various applications including workshops garages and industrial environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
