Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- RS Stock No.:
- 661-308
- Mfr. Part No.:
- 40021139.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP102,423.67
(exc. VAT)
PHP114,714.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,423.67 |
*price indicative
- RS Stock No.:
- 661-308
- Mfr. Part No.:
- 40021139.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1050mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1200mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1050mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is an ideal storage solution designed for durability and efficiency in any workspace. Featuring a robust reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. The unit is equipped with double sliding doors, providing easy access while maintaining a sleek profile. Inside, three adjustable height galvanised steel shelves can support up to 100kg each, ensuring that your tools and supplies are organised, secure, and easily reachable. The thoughtful finish in RAL 7035 light grey and RAL 3004 crimson red enhances both aesthetic appeal and protection, making this cupboard a practical yet stylish addition to your workspace. With dimensions of 1050mm wide, 650mm deep, and 1200mm high, it fits seamlessly into various environments without consuming excessive floor space.
Heavy duty reinforced steel housing guarantees long lasting performance
Double sliding doors enable smooth access ideal for high traffic areas
Three adjustable height galvanised steel shelves provide versatile storage options
Durable powder coat finish ensures resistance to wear and corrosion
Stylish colour combination of light grey and crimson red enhances workplace aesthetics
Compact dimensions maximise storage efficiency in limited spaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
