Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-215
- Mfr. Part No.:
- 40021117.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP153,838.08
(exc. VAT)
PHP172,298.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,838.08 |
*price indicative
- RS Stock No.:
- 661-215
- Mfr. Part No.:
- 40021117.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard brings unparalleled strength and sophistication to your storage solutions. Designed for rigorous daily use, this cupboard features a robust, heavy-duty steel housing capable of supporting up to 1.5 tonnes. Its spacious interior is thoughtfully equipped with a 60-piece bin kit and a louvre back panel, offering versatile storage options suited for various tools and parts. The sleek powder-coated finish in light grey ensures durability while blending seamlessly into any workspace. With dimensions of 1050x650x2000mm, it accommodates your storage needs without compromising on floor space. Ideal for workshops, garages, or industrial environments, this cupboard combines functionality with a modern aesthetic.
Constructed from reinforced sheet steel for enhanced durability
Powder coated surface provides resistance to wear and tear
Double doors with perforated panels for easy access and visibility of stored items
Space efficient dimensions maximise storage without overcrowding
Ideal for professional use in workshops and industrial settings
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
