Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- RS Stock No.:
- 661-162
- Mfr. Part No.:
- 40014056.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,529.21
(exc. VAT)
PHP132,752.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,529.21 |
*price indicative
- RS Stock No.:
- 661-162
- Mfr. Part No.:
- 40014056.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1300mm | |
| Depth | 525mm | |
| Height | 1200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1300mm | ||
Depth 525mm | ||
Height 1200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is crafted to offer a robust storage solution with a remarkable total capacity of up to 1.5 tones. Ideal for workshops and commercial spaces, this cupboard features a reinforced steel housing that promises durability and strength. Designed with practicality in mind, it includes double window panel doors that not only provide easy access but also allow for visibility of stored items. With three adjustable, galvanized steel shelves, each capable of supporting up to 160kg, this cupboard can be customized to suit various storage needs. Its sleek light grey, powder-coated finish in RAL 7035 not only enhances its aesthetic but also ensures long-lasting protection against wear and tear, making it a smart addition to any workspace.
Reinforced steel construction provides superior strength and durability
Total capacity of up to 1.5 tones caters to heavy storage requirements
Double window panel doors ensure visibility and convenience
Three adjustable galvanized steel shelves allow for flexible storage options
Each shelf supports up to 160kg, accommodating a wide range of items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 525 mm
- RS PRO 150 mm Stainless Steel Scissors
