Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- RS Stock No.:
- 661-063
- Mfr. Part No.:
- 16926271.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,775.68
(exc. VAT)
PHP60,228.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,775.68 |
*price indicative
- RS Stock No.:
- 661-063
- Mfr. Part No.:
- 16926271.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 350mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 350mm | ||
Height 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall and shelf cupboard is expertly designed for robust storage needs, constructed from fully welded sheet steel. This stylish unit features a powder coated finish in a gentle gentian blue, complemented by light grey accents. Ideal for both professional and industrial environments, its double window panel doors provide durability while allowing for easy visibility of the contents inside. With dimensions of 1050mm width, 350mm depth, and 900mm height, this cupboard is both compact and spacious, perfect for utilising vertical space. The inclusion of two adjustable galvanised steel shelves, each supporting a load of 75kg, ensures a personalised storage solution suitable for various tools and equipment. Whether used in a workshop or an office, The Bott cupboard marries functionality with aesthetics seamlessly.
Constructed from fully welded sheet steel for enhanced durability
Powder coated surface ensures long lasting protection and easy maintenance
Double window panel doors allow for clear visibility of stored items
Two adjustable shelves can be tailored to meet individual storage needs
Shelf load capacity of 75kg per shelf for secure and safe storage
Finished in a modern gentian blue with a light grey alternative for a contemporary look
Compact design optimises vertical space in any setting
Ideal for various environments from workshops to retail spaces
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door 350 mm
