Bott 1 Door Steel Cupboard 1.65 m 1.05m, 550 mm
- RS Stock No.:
- 661-031
- Mfr. Part No.:
- 16928022.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,199.81
(exc. VAT)
PHP95,423.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,199.81 |
*price indicative
- RS Stock No.:
- 661-031
- Mfr. Part No.:
- 16928022.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Computer Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1.65m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Computer Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1.65m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso computer cupboard with monitor cupboard is designed to offer a secure and organised space for your computing needs. Featuring a strong, fully welded steel housing, it ensures durability while providing lockable, ventilated compartments for your monitor and equipment. The cupboards window door optimises visibility, making it easy to access and manage your technology. With a writing top and back panel, it serves not only as a functional workstation but also enhances your workspaces aesthetics. The ample dimensions of 1050x550x1650mm provide a spacious environment, ideal for maintaining an efficient working setup. Finished in sleek RAL 7035 light grey and RAL 3004 crimson red, this cupboard blends style with practicality to suit any office or workshop.
Robust fully welded steel housing ensures exceptional strength and longevity
Lockable monitor cupboard provides a secure environment for valuable equipment
Ventilated design allows for optimal air flow protecting electronic devices
Window door enhances visibility and accessibility to your technology
Writing top offers a versatile surface for jotting down notes or working
Lockable cupboard adds an extra layer of security for stored items
Slide out keyboard tray promotes ergonomic usage and saves space
One adjustable height galvanised steel shelf capable of supporting up to 75kg
Durable powder coat finish resists scratches and wear over time
Contemporary aesthetic in light grey and crimson red complements modern decor
Related links
- Bott 1 Door Sheet Steel Cupboard 1.65 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
