Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-520
- Mfr. Part No.:
- 16926281.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP102,647.70
(exc. VAT)
PHP114,965.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,647.70 |
*price indicative
- RS Stock No.:
- 660-520
- Mfr. Part No.:
- 16926281.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is engineered to meet the storage demands of any workspace. Constructed with a robust, fully welded steel housing, this cupboard is not only durable but also safe, featuring double sliding doors for easy access. With four adjustable galvanised steel shelves that can support a load of up to 75kg each, the cupboard offers versatile storage options to accommodate a variety of items. Finished in a sleek light grey powder coat, it combines aesthetics with functionality, making it an ideal addition to workshops, offices, or garages. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard maximises vertical space while ensuring sturdy organisation.
Robust fully welded steel housing for long lasting durability
Double sliding doors provide convenient access to stored items
Four adjustable galvanized steel shelves allow for flexible storage solutions
Each shelf has a load capacity of 75kg accommodating heavier items
Finished in durable RAL 7035 light grey powder coat for a modern look
Optimises vertical space with compact dimensions for efficient storage
Ideal for use in workshops offices or garages enhancing organisation
Lightweight yet sturdy design with a gross weight of 114.14kg
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
