Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 2 m 800mm, 550 mm
- RS Stock No.:
- 660-979
- Mfr. Part No.:
- 16926461.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,529.21
(exc. VAT)
PHP132,752.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,529.21 |
*price indicative
- RS Stock No.:
- 660-979
- Mfr. Part No.:
- 16926461.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 8 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite Grey, Light Grey | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 8 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite Grey, Light Grey | ||
Depth 550mm | ||
Height 2m | ||
Width 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 2000mm Height - 16926461.19
This cupboard is a floor-standing metal storage unit designed for organised containment of workshop bins and general equipment in industrial environments. Finished in two complementary tones, it provides secure, lockable access via a pair of doors and accommodates multiple storage levels to keep parts, consumables and tools accessible within a controlled footprint.
Features and Benefits:
• Constructed from sheet steel for robust long-term service • Lockable two-door layout improves on-site asset security • Eight internal shelves maximise vertical storage capacity • Floor-mounted design ensures stable placement in busy workshops • Two-tone finish aids Visual organisation and area zoning
Applications
• Suitable for storing bin trays of electronic components in production areas • Ideal for mechanical workshops requiring segregated parts storage • Used for organising electrical spares and maintenance kits in service rooms • Can be used in automation facilities to hold tooling and fixtures • Suitable for garage environments needing secure bulk storage
How many access points does it offer for organised storage?
It provides two hinged doors that open to reveal the internal shelving system, enabling separation of item groups and straightforward retrieval.
What construction material supports heavy-duty use?
The body is formed from sheet steel, selected to withstand workshop handling and repeated use in industrial settings.
Is the unit suitable for fixed placement rather than frequent relocation?
Yes, it is designed as a floor-standing cabinet without wheels, intended for stable installation in a single location.
How does the interior layout support inventory management?
Eight shelves create multiple storage tiers, allowing logical arrangement of components by type, size or usage frequency to Streamline workflow.
