Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-834
- Mfr. Part No.:
- 16926725.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,316.29
(exc. VAT)
PHP66,434.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,316.29 |
*price indicative
- RS Stock No.:
- 660-834
- Mfr. Part No.:
- 16926725.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Depth 550mm | ||
Height 2m | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926725.24
This cupboard is a floor-standing storage unit designed for secure equipment and consumable storage in industrial and workshop settings. Constructed from steel plate with a single hinged door, it provides organised, lockable containment and improves workplace tidiness while occupying a narrow footprint.
Features and Benefits:
• Lockable single-door construction enhances asset security
• Two internal shelves enable organised storage configurations
• Steel plate construction delivers robust structural integrity
• Floor-standing design offers stable, fixed positioning
• Plain finish simplifies cleaning and maintenance
• Two internal shelves enable organised storage configurations
• Steel plate construction delivers robust structural integrity
• Floor-standing design offers stable, fixed positioning
• Plain finish simplifies cleaning and maintenance
Applications
• Suitable for storing hand tools and small power tools
• Ideal for workshop consumables and spare parts organisation
• Used with maintenance bays for secure overnight storage
• Can be used for equipment segregation in production areas
• Ideal for workshop consumables and spare parts organisation
• Used with maintenance bays for secure overnight storage
• Can be used for equipment segregation in production areas
How is the unit secured against unauthorised access?
It incorporates a lock mechanism on the single door to restrict access to contents.
What internal arrangement supports different item sizes?
Two shelves provide separated storage levels, permitting separation of small and medium items.
How stable is the cabinet when placed on workshop floors?
Its floor-standing build and full-height design deliver a steady base without castors for fixed placement.
What material resists routine workshop impacts and abrasions?
The body and door are formed from steel plate to withstand common industrial wear.
