Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 800mm, 350 mm
- RS Stock No.:
- 660-690
- Mfr. Part No.:
- 16926730.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP34,135.34
(exc. VAT)
PHP38,231.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,135.34 |
*price indicative
- RS Stock No.:
- 660-690
- Mfr. Part No.:
- 16926730.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 800mm Height - 16926730.19
This cupboard provides secure, compact storage for workshops, garages and offices. Constructed from steel plate with an anthracite grey finish, it is a floor-standing unit featuring two front doors and two internal shelves to organise tools, parts and supplies while permitting locked access for controlled environments.
Features and Benefits:
• Lockable doors enhance controlled access for stored items
• Two internal shelves improve organised parts and tool segregation
• Steel plate construction resists workshop wear and impact
• Floor-standing design keeps contents stable on site
• Anthracite grey finish reduces visual dirt and scuff visibility
• Two internal shelves improve organised parts and tool segregation
• Steel plate construction resists workshop wear and impact
• Floor-standing design keeps contents stable on site
• Anthracite grey finish reduces visual dirt and scuff visibility
Applications
• Suitable for small workshop tool and parts storage
• Ideal for garage storage requiring secure locking
• Used in offices for locked document or kit storage
• Can be used in maintenance rooms for consumables organisation
• Suitable for compact workspaces needing a small footprint
• Ideal for garage storage requiring secure locking
• Used in offices for locked document or kit storage
• Can be used in maintenance rooms for consumables organisation
• Suitable for compact workspaces needing a small footprint
What materials make the cabinet suitable for industrial use?
It is fabricated from steel plate, giving rigidity and impact resistance appropriate for workshop and maintenance environments.
How is internal storage arranged for inventory control?
Storage is divided by two shelves, allowing separation of components and straightforward stock rotation.
Can this unit be relocated frequently within a facility?
It is not fitted with wheels, so relocation requires manual lifting or use of handling equipment.
What size constraints should I consider for installation?
The unit occupies a width of 800mm, depth of 350mm and height of 800mm, so plan for clearances accordingly.
