Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-557
- Mfr. Part No.:
- 16926551.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,745.55
(exc. VAT)
PHP135,235.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,745.55 |
*price indicative
- RS Stock No.:
- 660-557
- Mfr. Part No.:
- 16926551.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is expertly designed to meet the demands of robust storage solutions in various work environments. With a fully welded steel construction, this cupboard boasts double reinforced doors that ensure secure access to its contents, while the six adjustable galvanized steel shelves offer versatile space management for storage needs. Finished in a durable powder coat paint in light grey, it not only provides an aesthetic appeal but also ensures longevity and resilience against wear and tear. This cupboard is an ideal addition to workshops or industrial spaces, seamlessly accommodating both tools and components with ease.
Robust fully welded steel housing for enhanced durability
Double reinforced doors provide secure access and peace of mind
Includes six adjustable galvanized steel shelves for flexible storage options
Shelf load capacity of 75kg supports various storage needs
Finished with a durable powder coat paint for long lasting protection
Stylish light grey colour complements any workspace aesthetic
British manufacture promises reliable quality and craftsmanship
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
