Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-552
- Mfr. Part No.:
- 16926276.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,470.50
(exc. VAT)
PHP71,086.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP63,470.50 |
*price indicative
- RS Stock No.:
- 660-552
- Mfr. Part No.:
- 16926276.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a meticulously crafted storage solution designed to optimise your workspace. Constructed from robust, fully welded sheet steel, this cupboard ensures durability while maintaining a sleek appearance. The double window panel doors provide easy visibility of contents, and with two adjustable galvanised steel shelves rated for a load capacity of 75 kg each, it accommodates various storage needs efficiently. Finished in a modern powder coat in RAL 7035 light grey, it complements any professional environment. Measuring at 1050mm wide, 550mm deep, and 1000mm high, this cupboard combines functionality with style, making it ideal for both industrial and office settings.
Designed with a fully welded steel housing for exceptional strength and durability
Equipped with two adjustable galvanised shelves for versatile storage options
The window panel doors enhance visibility and accessibility of stored items
Finished in a resilient powder coat for long lasting protection against wear
Colour scheme in light grey (RAL 7035) gives a contemporary touch to any space
Compact dimensions make it suitable for tight workspaces while providing ample storage
Shelf load capacity of 75 kg ensures it can handle substantial weight with ease
