Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 660-512
- Mfr. Part No.:
- 16926753.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,779.09
(exc. VAT)
PHP74,792.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,779.09 |
*price indicative
- RS Stock No.:
- 660-512
- Mfr. Part No.:
- 16926753.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 350mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for optimal storage solutions in demanding environments. Constructed from sturdy, fully welded sheet steel, this robust cupboard features double ventilated doors that facilitate air flow while keeping your items secure. Ideal for workshops and industrial settings, it comes with four adjustable galvanised steel shelves, each capable of supporting a load of up to 75kg. The light grey powder coated finish not only enhances durability but also provides a clean, professional look. With dimensions of 1050mm in width, 350mm in depth, and a height of 2000mm, this cupboard maximises storage space without compromising on style or functionality.
Fully welded steel housing ensures superior strength and stability
Four adjustable shelves allow for customisable storage options
Ventilated double doors provide airflow and prevent moisture build-up
Light grey powder coat finish protects against scratches and corrosion
Generous shelf load capacity of 75kg accommodates heavy items
Compact dimensions make it suitable for various workspace environments
Manufactured in the UK assuring high quality and craftsmanship
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
