Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-509
- Mfr. Part No.:
- 16927001.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,156.83
(exc. VAT)
PHP108,815.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP97,156.83 |
*price indicative
- RS Stock No.:
- 660-509
- Mfr. Part No.:
- 16927001.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Height 980mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed to offer efficient storage solutions for a variety of work environments. Crafted with a robust, fully welded steel housing, it features five meticulously engineered drawers with full extension and drawer blocking capabilities, ensuring safety and accessibility. The durable powder coated finish in anthracite grey and light grey not only enhances its visual appeal but also adds longevity, making it suitable for demanding applications. Equipped with 125mm diameter castors, this cabinet provides excellent mobility, allowing for easy repositioning within your workspace. With generous dimensions of 800x600x980mm, it optimally utilises space while accommodating diverse workloads.
Robust fully welded steel construction ensures durability and longevity
Five spacious drawers with 100% extension for easy access to stored items
Drawer blocking feature enhances safety by preventing accidental opening
125mm diameter castors provide smooth mobility across various surfaces
Available in a stylish powder coated finish for improved resistance to wear
Designed with a beech multiplex worktop combining functionality with elegance
Versatile drawer configuration supports various storage needs ideal for tools and equipment
Compact dimensions make it suitable for both large and small workspaces
