Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-492
- Mfr. Part No.:
- 16926259.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,286.30
(exc. VAT)
PHP58,560.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP52,286.30 |
*price indicative
- RS Stock No.:
- 660-492
- Mfr. Part No.:
- 16926259.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is strategically designed to meet the demands of robust storage solutions for any workspace. Crafted from durable, powder coated sheet steel, this cupboard features a fully welded steel housing combined with double reinforced doors, ensuring long lasting quality and security for essential items. With two adjustable galvanised steel shelves, each capable of holding 75kg, the cupboard is suitable for various storage needs, while its sleek light grey finish integrates seamlessly into diverse environments. Ideal for industrial settings, the cupboard offers valuable organisation and accessibility, laying a strong foundation for efficient workflow management.
Robust fully welded steel housing for enhanced durability
Double reinforced doors provide added security and stability
Two adjustable galvanised steel shelves accommodate varying storage requirements
Designed for a maximum load capacity of 75kg per shelf supporting heavy items
Finished in a light grey powder coating for a modern aesthetic and easy integration
Ideal for storing a wide range of items including tools equipment and supplies
