Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-473
- Mfr. Part No.:
- 16926280.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP74,516.16
(exc. VAT)
PHP83,458.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,516.16 |
*price indicative
- RS Stock No.:
- 660-473
- Mfr. Part No.:
- 16926280.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a versatile storage solution ideal for both commercial and industrial environments. Designed with a robust, fully welded steel housing, this cupboard features double sliding doors for easy access. Equipped with two adjustable galvanised steel shelves capable of holding a substantial load of up to 75kg, it combines durability with functionality. Finished in a sleek RAL 5010 gentian blue and RAL 7035 light grey powder coat, this cupboard not only provides secure storage but also complements various workspace aesthetics. Measuring 1050mm in width, 550mm in depth, and 1000mm in height, it efficiently utilises space while ensuring your items are organised and readily available.
Constructed from robust sheet steel for enhanced durability
Double sliding doors offer convenient access to stored items
Two adjustable shelves provide flexible storage options
Powder coated finish ensures longevity and resistance to wear
Available in a modern colour combination of gentian blue and light grey
Shelf load capacity of 75kg supports a variety of items
Designed for optimal space efficiency in any workspace
