Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 660-439
- Mfr. Part No.:
- 16926753.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,779.09
(exc. VAT)
PHP74,792.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,779.09 |
*price indicative
- RS Stock No.:
- 660-439
- Mfr. Part No.:
- 16926753.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is an innovative storage solution designed for robust environments. Constructed with a fully welded steel housing, it boasts double ventilated doors for enhanced airflow, ensuring your materials remain in optimal condition. The cupboard features four adjustable galvanised steel shelves, each with a load capacity of 75kg, offering flexibility for various storage needs. Finished in durable powder coat paint, available in RAL 7035 light grey and RAL 5010 gentian blue, this cupboard not only provides ample space but also adds a professional aesthetic to any workspace. With dimensions of 1050mm in width, 350mm in depth, and a height of 2000mm, the verso shelf cupboard is designed to maximise storage efficiency while being a striking addition to your setting.
Constructed from robust fully welded sheet steel
Ventilated double doors promote airflow and reduce humidity
Includes four adjustable shelves for versatile storage solutions
Each shelf can support up to 75kg accommodating a variety of items
Available in a durable powder coat finish for enhanced longevity
Choice of professional colours: RAL 5010 gentian blue and RAL 7035 light grey
Designed with dimensions to maximise vertical storage space
Ideal for a range of environments including workshops and industrial settings
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
