Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-419
- Mfr. Part No.:
- 16926280.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP74,516.16
(exc. VAT)
PHP83,458.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP74,516.16 |
*price indicative
- RS Stock No.:
- 660-419
- Mfr. Part No.:
- 16926280.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to optimise your storage needs in both workspace and home environments, offering a robust and reliable solution for organising tools and equipment. Featuring a fully welded steel housing, this cupboard is equipped with double sliding doors that provide easy access to its contents, while two adjustable, galvanised steel shelves ensure versatility and strength, supporting a substantial 75kg uniform distributed load. Its sleek finish in durable powder coat paint, available in a stylish combination of light grey and crimson red, not only enhances aesthetic appeal but also guarantees durability, making it an ideal addition for those seeking a stylish yet functional storage unit. With dimensions of 1050mm wide, 550mm deep, and 1000mm high, this cupboard is perfectly suited for various applications, while its professional finish ensures it fits seamlessly into any décor.
Constructed from fully welded steel for enhanced strength and stability
Double sliding doors allow for convenient access to stored items
Adjustable galvanised steel shelves offer flexibility to accommodate various storage requirements
Holds up to 75kg of uniform distributed load making it suitable for heavy tools and equipment
Finished in a durable powder coat paint combining light grey and crimson red for a modern look
Powder coated surface enhances durability against wear and tear
Sleek design elevates the aesthetic of any workspace or storage area
