Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-144
- Mfr. Part No.:
- 16926763.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,469.44
(exc. VAT)
PHP65,485.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,469.44 |
*price indicative
- RS Stock No.:
- 660-144
- Mfr. Part No.:
- 16926763.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 1m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is expertly designed to offer both functionality and robustness for commercial use. This meticulously crafted cupboard features a fully welded steel housing with a central vertical partition, ensuring maximum stability and durability. Equipped with double ventilated doors, it promotes airflow and functionality, making it ideal for various environments. With four adjustable height galvanised steel shelves, capable of withstanding loads of up to 75kg each, this cupboard is versatile enough to accommodate different storage needs. Finished in a sleek, durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, it not only serves a practical purpose but also enhances the aesthetic of any workspace. Its spacious dimensions of 1050mm wide, 550mm deep, and 1000mm high, combined with its substantial weight of 66.67kg, ensure a sturdy addition to your facility.
Fully welded steel construction for enhanced durability
Central vertical partition for optimal organisation and storage
Double ventilated doors to facilitate airflow and protect contents
Four adjustable galvanised steel shelves each holding up to 75kg
Available in sleek RAL 7035 light grey and RAL 7016 anthracite grey finishes
Generous cabinet dimensions make it suitable for various storage requirements
Powder coated for a resilient long lasting surface
Designed to meet the demands of a busy commercial environment
