Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-138
- Mfr. Part No.:
- 16926763.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,469.44
(exc. VAT)
PHP65,485.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,469.44 |
*price indicative
- RS Stock No.:
- 660-138
- Mfr. Part No.:
- 16926763.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is expertly designed to offer a robust storage solution with its fully welded steel housing and a meticulously crafted central vertical partition. This cupboard is ideal for diverse industrial applications, featuring double ventilated doors and equipped with four adjustable height galvanised steel shelves, each capable of holding up to 75kg. With dimensions of 1050mm in width, 550mm in depth, and a height of 1000mm, it effectively maximises storage space while ensuring durability with a powder coated finish in RAL 7035 light grey. The cupboard is not just functional; it also enhances the workplace aesthetic with a sleek, neutral colour, making it a favourable addition to any environment requiring reliable storage solutions.
Constructed from robust sheet steel guaranteeing long lasting durability
Ventilated door design promotes airflow ideal for storing items needing ventilation
Four adjustable shelves allow for customisable storage to accommodate various items
Finished in a durable powder coat which ensuring resistance to wear and corrosion
Sleek RAL 7035 light grey colour provides a modern and professional appearance
Central vertical partition enhances organisation and maximises storage efficiency
Each shelf supports a substantial load capacity of 75kg catering to heavier storage needs
