Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-971
- Mfr. Part No.:
- 16926773.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,829.53
(exc. VAT)
PHP108,449.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,829.53 |
*price indicative
- RS Stock No.:
- 659-971
- Mfr. Part No.:
- 16926773.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door PPE and janitorial kitted cupboard is expertly designed to enhance your workspace efficiency. Crafted with a robust, fully welded steel housing and a central vertical partition, this cupboard features double ventilated doors, ensuring optimal airflow and accessibility. It comes equipped with two adjustable galvanized steel shelves, each boasting a capacity of 75kg, facilitating the organized storage of your vital equipment. With its sleek finish in durable powder coat paint RAL 7035 light grey and RAL 3004 crimson red this cupboard not only secures your items but also adds a modern aesthetic to any environment. The cupboard's dimensions of 1050mm width, 550mm depth, and 2000mm height ensure it fits comfortably in various spaces while providing ample storage.
Available in a modern colours combination of crimson red and light grey
Compact dimensions suitable for various workspace configurations
Designed specifically for secure PPE and janitorial storage
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
