Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 800mm, 350 mm
- RS Stock No.:
- 659-704
- Mfr. Part No.:
- 16926731.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP35,972.58
(exc. VAT)
PHP40,289.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,972.58 |
*price indicative
- RS Stock No.:
- 659-704
- Mfr. Part No.:
- 16926731.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 900mm Height - 16926731.24
This cupboard provides secure, floor-standing storage designed for workshop environments. Constructed from formed steel plate with two lockable doors, it offers organised access to tools and parts while occupying a compact footprint. The unit is finished in red and is intended for use where a durable, stationary storage solution is required.
Features and Benefits:
• Two internal shelves maximise organised storage capacity
• Lockable doors enhance security for valuable items
• Steel plate construction delivers robust resistance to impacts
• Floor-standing design provides stable load-bearing support
• Two-door access allows simultaneous retrieval and storage
• Lockable doors enhance security for valuable items
• Steel plate construction delivers robust resistance to impacts
• Floor-standing design provides stable load-bearing support
• Two-door access allows simultaneous retrieval and storage
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for small parts inventory near workstations
• Used for securing hazardous consumables away from general access
• Can be used in maintenance bays for organised component storage
• Ideal for small parts inventory near workstations
• Used for securing hazardous consumables away from general access
• Can be used in maintenance bays for organised component storage
How many shelves does it include and how does that affect organisation?
It has two shelves, allowing separation of items by type or frequency of use to improve retrieval efficiency.
Is this unit movable for repositioning within a facility?
No
it is not fitted with wheels and is intended to remain stationary once sited.
What materials are used and how do they influence durability?
Fabricated from steel plate, the cabinet resists deformation and provides a protective enclosure for stored goods.
How many doors are provided and what operational advantage do they offer?
There are two doors, enabling wider access across the front opening for handling larger items.
