Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-656
- Mfr. Part No.:
- 16926762.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,286.30
(exc. VAT)
PHP58,560.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,286.30 |
*price indicative
- RS Stock No.:
- 659-656
- Mfr. Part No.:
- 16926762.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is designed to offer robust storage solutions for workspaces, featuring a fully welded steel housing complemented by double, ventilated doors. This cupboard helps maintain an organized environment, providing easy access to tools and equipment while ensuring safety with its adjustable, galvanized steel shelves capable of supporting up to 75kg. Finished in a sleek light grey powder coat (RAL 7035), it seamlessly integrates into various commercial spaces, combining functionality with a professional aesthetic. Measuring 1050mm in width, 550mm in depth, and 1000mm in height, this unit is both compact and spacious, making it a versatile choice for any workshop or industrial setting.
Compact dimensions allow for efficient use of floor space without compromising storage volume
Shelf load capacity of 75kg meets various storage requirements in a secure manner
Designed with a main colours of RAL 7035, offering a professional appearance
