Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- RS Stock No.:
- 659-558
- Mfr. Part No.:
- 16926511.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,669.16
(exc. VAT)
PHP128,429.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,669.16 |
*price indicative
- RS Stock No.:
- 659-558
- Mfr. Part No.:
- 16926511.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Auxilliary Compartment | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 14 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1050mm | |
| Depth | 350mm | |
| Height | 2000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Auxilliary Compartment | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 14 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1050mm | ||
Depth 350mm | ||
Height 2000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso compartment cupboard is designed to provide robust and efficient storage solutions. With its fully welded steel construction and double reinforced doors, this cupboard ensures durability and secure storage of tools and equipment. Within its 60 compartments, each measuring 235mm wide, 310mm deep, and 100mm high, you can neatly organize various items. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coating, this cupboard not only serves a functional purpose but also adds a modern aesthetic to any workspace. With adjustable galvanized steel shelves capable of supporting up to 75kg U.D.L., the cupboard comes equipped to handle various storage needs while maintaining an efficient use of space.
Compact dimensions make it suitable for various workspace configurations
Easy accessibility with plain door type for user-friendly operation
Originating from the UK ensures locally sourced quality
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
