Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- RS Stock No.:
- 659-253
- Mfr. Part No.:
- 16926271.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,775.68
(exc. VAT)
PHP60,228.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,775.68 |
*price indicative
- RS Stock No.:
- 659-253
- Mfr. Part No.:
- 16926271.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Width | 1.05m | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 350mm | ||
Width 1.05m | ||
Height 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard combines robust design with functional storage, making it an ideal solution for both workplace and home environments. Featuring a fully welded steel housing, this durable cupboard includes double window panel doors that allow for easy access and visibility of stored items. With two adjustable galvanised steel shelves, each with a load capacity of 75kg, it accommodates a variety of tools or supplies. Finished in a striking RAL 3004 crimson red and complemented by RAL 7035 light grey, this cupboard not only meets practical needs but also adds a touch of modern elegance to your space. Its compact dimensions of 1050mm in width, 350mm in depth, and 900mm in height make it a versatile choice for any area requiring reliable storage.
Fully welded steel housing ensures maximum durability and longevity
Double window panel doors provide visibility and easy access to contents
Two adjustable galvanised steel shelves accommodate various storage needs
Shelf load capacity of 75kg supports heavy items securely
Elegant powder coated finish in crimson red and light grey enhances aesthetic appeal
Compact dimensions allow for versatile placement in limited spaces
Robust design suitable for both industrial and domestic settings
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door 350 mm
