Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-247
- Mfr. Part No.:
- 16926763.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,469.44
(exc. VAT)
PHP65,485.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP58,469.44 |
*price indicative
- RS Stock No.:
- 659-247
- Mfr. Part No.:
- 16926763.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 1m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 1m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is designed to offer a robust storage solution for environments requiring effective ventilation. This cupboard boasts a fully welded steel housing, ensuring durability and stability, making it ideal for various settings including workshops and storage areas. Featuring a central vertical partition and double ventilated doors, it provides easy access to contents while maintaining airflow. With four adjustable galvanised steel shelves capable of holding up to 75 kg each, this cupboard is perfect for safely organizing tools and materials. Finished in a striking powder coat in RAL 3004 crimson red and RAL 7035 light grey, it not only serves a functional purpose but also enhances the aesthetic of any space. Its compact dimensions of 1050x550x1000mm make it a versatile addition to your workspace.
Constructed from sheet steel for enhanced durability
Central vertical partition for optimal organisation
Double ventilated doors maintain airflow and accessibility
Four adjustable shelves allow for customized storage options
Powder coated finish for improved resistance to wear and corrosion
Striking colour combination enhances workplace aesthetics
Compact design fits well into various environments
Each shelf supports a load of 75 kg ideal for heavy tools and equipment
