Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 662-468
- Mfr. Part No.:
- 43020772
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,497.87
(exc. VAT)
PHP8,397.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,497.87 |
*price indicative
- RS Stock No.:
- 662-468
- Mfr. Part No.:
- 43020772
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit with 27 compartments is designed for optimal organisation in storage solutions. Constructed from durable light grey polypropylene, it allows for custom configurations to suit your collection needs. This divider kit is perfect for use in 100mm+ high drawers, measuring 800mm in width and 750mm in depth, making it an essential addition to any workspace. Its lightweight design ensures easy handling while providing robust compartmentalisation for tools, supplies, and other items. Maximise your storage efficiency with this versatile product, crafted to meet the demands of a modern workspace while maintaining a sleek aesthetic.
Made from tough, light grey polypropylene for durability
Features 27 compartments for effective organisation
Easily removed sections allow for flexible configurations
Ideal for 100mm+ high drawers, ensuring compatibility with various storage systems
Robust construction supports everyday use in busy work environments
Lightweight design facilitates effortless handling and repositioning
Designed to streamline and optimise storage, enhancing workspace efficiency
Sleek light grey colour complements a wide range of interiors
Perfect for use on work surfaces as well as in drawers
Related links
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1050 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1050 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1300 mm x 75 mm, Light Grey
