Bott Steel Louvre Panel Storage Unit, 19 mm x 525 mm x 457 mm, Blue
- RS Stock No.:
- 661-002
- Mfr. Part No.:
- 14025397.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,666.41
(exc. VAT)
PHP4,106.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,666.41 |
*price indicative
- RS Stock No.:
- 661-002
- Mfr. Part No.:
- 14025397.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 525mm | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 525mm | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a highly functional solution designed for horizontal wall mounting, making it ideal for efficient organization in any workspace. Crafted from fully flanged and reinforced sheet steel, this panel offers durability and strength while providing a great way to arrange hook-on plastic bins. Finished in a fashionable gentian blue, RAL 5010, it not only incorporates aesthetic appeal but also functionality, lending itself to a neat, professional environment. Its dimensions of 525mm in width, 19mm in depth, and 457mm in height ensure versatility for various applications, while a lightweight design of 2.47kg makes installation convenient. This panel is perfect for those seeking to enhance storage and productivity in a streamlined manner.
Offers a louvered design for effective use with hook-on plastic bins
Brings a professional aesthetic to any workspace, enhancing organization
Reinforced panelling ensures stability even with heavy usage
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
