Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Blue
- RS Stock No.:
- 659-304
- Mfr. Part No.:
- 16917324.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP45,167.78
(exc. VAT)
PHP50,587.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,167.78 |
*price indicative
- RS Stock No.:
- 659-304
- Mfr. Part No.:
- 16917324.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is engineered for versatility and strength, designed to provide a robust storage solution for various environments. Its single-sided, sturdy steel construction ensures stability, complemented by a wide base that offers support even under heavy loads. Featuring four panels and 96 vibrant red bins, this rack is perfect for organising tools, components, or materials efficiently. Its appealing finish in durable powder coat paint, available in light grey (RAL 7035) and gentian blue (RAL 5010), not only enhances aesthetics but also promises longevity and resistance to wear. With dimensions of 1000mm in width, 550mm in depth, and 1450mm in height, it fits seamlessly into both workshop and commercial settings, making it an indispensable addition to any workspace.
Robust steel construction for durability and longevity
Wide base design ensures stability even with heavy loads
Comprises four panels that enhance storage capacity
Includes 96 vividly coloured red bins for organised storage
Finished with powder coat paint for a stylish, durable surface
Available in RAL 5010 gentian blue and RAL 7035 light grey for aesthetic versatility
Suitable for workshops, warehouses, or commercial settings, making it versatile
Easily accessible bins promote efficiency in retrieving stored items
Designed to cater to diverse storage needs, from tools to materials
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
