Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Anthracite Grey
- RS Stock No.:
- 659-249
- Mfr. Part No.:
- 16917325.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP45,167.78
(exc. VAT)
PHP50,587.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,167.78 |
*price indicative
- RS Stock No.:
- 659-249
- Mfr. Part No.:
- 16917325.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed to maximise your storage and organisation needs. Crafted from robust steel, it provides a sturdy and stable base, ensuring reliability even in busy environments. The rack accommodates four panels and 96 blue bins, allowing for efficient sorting and access to tools or components. With dimensions of 1000mm in width, 550mm in depth, and 1450mm in height, this storage solution is optimal for utilising vertical space while maintaining a compact footprint. Finished in durable powder coat paint, it features a light grey RAL 7035 and an anthracite grey RAL 7016, blending seamlessly into any workspace aesthetic. Ideal for workshops or industrial settings, this panel rack combines functionality with a refined look.
Robust steel construction ensures durability and stability
Accommodates 96 blue bins for organized storage
Compact design optimizes vertical storage space
Finished in RAL 7035 light grey and RAL 7016 anthracite grey for a contemporary appearance
Versatile for various tools or components in workshop settings
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
