Schneider Electric BRS Series Motion Control Motor Stepper Motor Controller 48V, 0.23Nm Torque, 1.8 °, 42.3 mm Frame, 5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-344
Mfr. Part No.:
BRS2421A150
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor Controller

Sub Type

Motion Control Motor

Step Angle

1.8°

Holding Torque

0.23Nm

Voltage

48V

Frame Size

42.3 mm

Mount Type

Flange

Shaft Diameter

5mm

Current Rating

1.5A

IP Rating

IP20

Shaft Length

21.85mm

Length

34mm

Resistance Per Phase

1.3Ω

Output Speed

1800rpm

Series

BRS

COO (Country of Origin):
US
The Schneider Electric Two-phase stepper motor from the Lexium BRS2 series. This motor series is characterized by its robust construction and enables very quiet and virtually resonance-free operation. This motor has a holding torque of 0.23 Nm. The flange size is 42 mm. The motor consists of a single power stage. The phase current is up to 1.5 A. Movements are carried out precisely and step by step, defined by a Lexium SD2 stepper motor amplifier, ensuring perfectly coordinated performance.

Supply voltage limits is 12 to 48 V DC

Mounting bracket is flange

Motor flange size is 42.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy