Bosch Staple 1000 Per Pack Per pack
- RS Stock No.:
- 674-070
- Mfr. Part No.:
- 2609255811
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
PHP673.30
(exc. VAT)
PHP754.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP673.30 | PHP0.673 |
*price indicative
- RS Stock No.:
- 674-070
- Mfr. Part No.:
- 2609255811
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Staple | |
| Staple Size | 23 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Staple | ||
Staple Size 23 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bosch staple designed for fastening tasks in environments requiring high-capacity supply and consistent performance. Supplied in packs containing 1,000 items, it is intended for repeated use in settings where bulk consumables reduce refill frequency. The product is suitable for stapling operations that call for a specific leg length and straightforward compatibility with stapling tools.
23mm length provides deep penetration for thicker material handling
Supplied as 1,000 per pack to minimise refill interruptions
No standards approvals noted simplifies selection where approvals are not required
