Bosch Staple 1000 Per Pack Per pack
- RS Stock No.:
- 674-067
- Mfr. Part No.:
- 2609255827
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
PHP591.35
(exc. VAT)
PHP662.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP591.35 | PHP0.591 |
*price indicative
- RS Stock No.:
- 674-067
- Mfr. Part No.:
- 2609255827
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Staple | |
| Staple Size | 16 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Staple | ||
Staple Size 16 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bosch staple is a fastening supply intended for repetitive stapling tasks in workplace and industrial settings. Supplied in a high-count package, it supports prolonged use without frequent replenishment and is compatible with staplers that accept its specified leg length. The product is presented for bulk refilling and high-volume operations where a steady stock of fasteners is required.
16mm leg length for deeper material penetration
1000 per pack reduces refill frequency during projects
No standards approvals noted so it is for non-regulated
