Bosch Staple 1000 Per Pack Per pack
- RS Stock No.:
- 674-069
- Mfr. Part No.:
- 2609255820
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 1000 units)*
PHP352.02
(exc. VAT)
PHP394.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP352.02 | PHP0.352 |
*price indicative
- RS Stock No.:
- 674-069
- Mfr. Part No.:
- 2609255820
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Staple | |
| Staple Size | 8 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Staple | ||
Staple Size 8 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bosch staple designed for general fastening tasks in workshop and office settings, supplying a high quantity of connectors for frequent use. It provides a straightforward refill option for compatible staplers and supports repetitive stapling operations where consistent staple length is required.
8 mm leg length for deeper material penetration
Pack quantity of 1,000 per pack reduces refill frequency
No standards approvals simplifies straightforward purchasing
