Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 885-6536
- Mfr. Part No.:
- 3040339
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP20,685.55
(exc. VAT)
PHP23,167.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 - 100 | PHP827.422 | PHP20,685.55 |
| 125 + | PHP744.68 | PHP18,617.00 |
*price indicative
- RS Stock No.:
- 885-6536
- Mfr. Part No.:
- 3040339
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Series | SP 2.5/9 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Series SP 2.5/9 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
COMBI Plug
Professional Phoenix Contact COMBI plug allowing you to freely combine Basic Terminal blocks, which are available with screw, push-in, spring-cage and fast connection technology
Various colours available
28 - 12 AWG
Spring-Cage connection
SP Series
Related links
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/1 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/10 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/15 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/11 Series Pluggable Terminal Block
- Phoenix Contact SP 2.5/1-M GNYE Series Pluggable Terminal Block, 3043064
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
