Phoenix Contact SP 2.5/10 Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 652-9333
- Mfr. Part No.:
- 3040342
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP871.74
(exc. VAT)
PHP976.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP871.74 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
PHP21,809.94
(exc. VAT)
PHP24,427.13
(inc. VAT)
- RS Stock No.:
- 652-9333
- Mfr. Part No.:
- 3040342
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Voltage | 500V | |
| Pitch | 5.2mm | |
| Series | SP 2.5/10 | |
| Colour | Grey | |
| Standards/Approvals | LR, GOST, Bureau Veritas, RS, IEC 61984, DNV, CSA, cULus, IECEE CB, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Voltage 500V | ||
Pitch 5.2mm | ||
Series SP 2.5/10 | ||
Colour Grey | ||
Standards/Approvals LR, GOST, Bureau Veritas, RS, IEC 61984, DNV, CSA, cULus, IECEE CB, VDE | ||
- COO (Country of Origin):
- DE
ST-COMBI connectors
The Phoenix Contact COMBI family offers great flexibility for Terminal blocks and connectors to be combined to suit any application. The COMBI system offers the highest levels of protection for users, as both the Basic Terminal blocks and the plugs are touch proof.
Pull-out multi-pole connectors for CLIPLINE COMBI Terminal blocks.
Spring connection.
CLIPLINE COMBI Terminal blocks
A highly flexible system of Terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect Terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring Terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal Terminal enabling a multi-conductor connection.
Related links
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/1 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/15 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/11 Series Pluggable Terminal Block
- Phoenix Contact SP 2.5/1-M GNYE Series Pluggable Terminal Block, 3043064
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077

