Phoenix Contact SP 2.5/11 Series Pluggable Terminal Block
- RS Stock No.:
- 224-9902
- Mfr. Part No.:
- 3040355
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP10,633.42
(exc. VAT)
PHP11,909.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,063.342 | PHP10,633.42 |
*price indicative
- RS Stock No.:
- 224-9902
- Mfr. Part No.:
- 3040355
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Material | Polyamide | |
| Series | SP 2.5/11 | |
| Colour | Grey | |
| Standards/Approvals | UL 94 V0, IEC 61984, CSA IEC 61984 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Material Polyamide | ||
Series SP 2.5/11 | ||
Colour Grey | ||
Standards/Approvals UL 94 V0, IEC 61984, CSA IEC 61984 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 11 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is MADE up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/1-M GNYE Series Pluggable Terminal Block, 3043064
- Phoenix Contact SP 2.5/10 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/1 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/15 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
