Phoenix Contact D-STU 10/ 4X2.5 Series End Cover
- RS Stock No.:
- 859-0817
- Mfr. Part No.:
- 3033197
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
PHP3,287.82
(exc. VAT)
PHP3,682.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,287.82 | PHP65.756 |
*price indicative
- RS Stock No.:
- 859-0817
- Mfr. Part No.:
- 3033197
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Series | D-STU 10/ 4X2.5 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Series D-STU 10/ 4X2.5 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
End cover, length: 68 mm, width: 2.2 mm, height: 40.7 mm, color: gray
Related links
- Phoenix Contact D-STU Series End Cover
- Phoenix Contact D-STU 4-TWIN Series End Cover
- Phoenix Contact D - PTTBS 2 Series End Cover
- Phoenix Contact D - UT 2 Series End Cover
- Phoenix Contact D - PTI 4 Series End Cover
- Phoenix Contact D-PTU 4-TWIN Series End Cover
- Phoenix Contact D-QTTCB 1.5/2P Series End Cover
- Phoenix Contact D - ST 6 Series End Cover
