Phoenix Contact D-QTTCB 1.5/2P Series End Cover
- RS Stock No.:
- 859-0974
- Mfr. Part No.:
- 3206306
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
PHP3,251.50
(exc. VAT)
PHP3,641.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,251.50 | PHP65.03 |
*price indicative
- RS Stock No.:
- 859-0974
- Mfr. Part No.:
- 3206306
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | D-QTTCB 1.5/2P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Colour Grey | ||
Series D-QTTCB 1.5/2P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
End cover, length: 87.8 mm, width: 2.2 mm, height: 49.9 mm, color: gray
Related links
- Phoenix Contact D-QTTCB 1.5 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UTTB 2.5/4 2P Series End Cover
- Phoenix Contact D-PT 6-QUATTRO/2P Series End Cover
- Phoenix Contact D-UT 6-QUATTRO/2P Series End Cover
- Phoenix Contact D-PT 2.5-4L/2P Series End Cover
- Phoenix Contact D-ST 2.5-4L/2P Series End Cover
- Phoenix Contact D-STTB 2.5/ 2P Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT 4-QUATTRO/2P Series End Cover for Use with DIN Rail Terminal Blocks
