Phoenix Contact D-PTU 4-TWIN Series End Cover
- RS Stock No.:
- 815-8955
- Mfr. Part No.:
- 3211863
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP343.55
(exc. VAT)
PHP384.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 95 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP68.71 | PHP343.55 |
*price indicative
- RS Stock No.:
- 815-8955
- Mfr. Part No.:
- 3211863
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | D-PTU 4-TWIN | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Colour Grey | ||
Series D-PTU 4-TWIN | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
PT Series End Covers
PT Series
Related links
- Phoenix Contact D-UT 2.5/4-TWIN Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-STU 4-TWIN Series End Cover
- Phoenix Contact D-PTU 4 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT 4-TWIN OG Series End Cover
- Phoenix Contact D-UT 2.5/4-TWIN BU Series End Cover
- Phoenix Contact D-UT 4-TWIN HV Series End Cover
- Phoenix Contact D-PTU Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-XTV 6-TWIN Series End Cover
