Phoenix Contact D-OTTA 25 Series End Cover
- RS Stock No.:
- 858-6656
- Mfr. Part No.:
- 0790514
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP7,316.40
(exc. VAT)
PHP8,194.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP146.328 | PHP7,316.40 |
*price indicative
- RS Stock No.:
- 858-6656
- Mfr. Part No.:
- 0790514
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Series | D-OTTA 25 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Series D-OTTA 25 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
End cover, length: 60 mm, width: 2 mm, height: 52.6 mm, color: gray
Related links
- Phoenix Contact D-OTTA 2.5 Series End Cover
- Phoenix Contact D-OTTA/RBO-SB Series End Cover, 3001355
- Phoenix Contact D-OTTA Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D - PTTBS 2 Series End Cover
- Phoenix Contact D - UT 2 Series End Cover
- Phoenix Contact D - PTI 4 Series End Cover
- Phoenix Contact D-PTU 4-TWIN Series End Cover
- Phoenix Contact D-QTTCB 1.5/2P Series End Cover
