Phoenix Contact PP-H 6/1-L GNYE Series Pluggable Terminal Block, 41A
- RS Stock No.:
- 857-0052
- Mfr. Part No.:
- 3061680
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP11,645.80
(exc. VAT)
PHP13,043.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | PHP232.916 | PHP11,645.80 |
| 250 + | PHP209.625 | PHP10,481.25 |
*price indicative
- RS Stock No.:
- 857-0052
- Mfr. Part No.:
- 3061680
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 41A | |
| Pitch | 8.2mm | |
| Voltage | 1kV | |
| Colour | Green, Yellow | |
| Series | PP-H 6/1-L GNYE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 41A | ||
Pitch 8.2mm | ||
Voltage 1kV | ||
Colour Green, Yellow | ||
Series PP-H 6/1-L GNYE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 6/1-L BU Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-L Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1 GNYE Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-R GNYE Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1 Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-R Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/3 Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 1.5/S/1-L GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3212675
