Phoenix Contact PP-H 6/1-L BU Series Pluggable Terminal Block, 41A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

PHP12,362.00

(exc. VAT)

PHP13,845.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
50 - 200PHP247.24PHP12,362.00
250 +PHP222.516PHP11,125.80

*price indicative

RS Stock No.:
857-0046
Mfr. Part No.:
3061677
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Current

41A

Pitch

8.2mm

Voltage

1kV

Colour

Blue

Series

PP-H 6/1-L BU

Standards/Approvals

RoHS

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy