Phoenix Contact PP-H 6/1 GNYE Series Pluggable Terminal Block, 41A
- RS Stock No.:
- 856-2152
- Mfr. Part No.:
- 3061567
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP12,344.90
(exc. VAT)
PHP13,826.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | PHP246.898 | PHP12,344.90 |
| 250 + | PHP222.209 | PHP11,110.45 |
*price indicative
- RS Stock No.:
- 856-2152
- Mfr. Part No.:
- 3061567
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 41A | |
| Pitch | 8.2mm | |
| Voltage | 1kV | |
| Colour | Green, Yellow | |
| Series | PP-H 6/1 GNYE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 41A | ||
Pitch 8.2mm | ||
Voltage 1kV | ||
Colour Green, Yellow | ||
Series PP-H 6/1 GNYE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, number of connections: 1, number of positions: 1, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, height: 49.3 mm, color: green-yellow
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Related links
- Phoenix Contact PP-H 6/1-R GNYE Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-L GNYE Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1 Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-R Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-L BU Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-L Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061716
- Phoenix Contact PP-H 6/3 Series Pluggable Terminal Block, 41A
