Phoenix Contact HV M10/2 Series Bridge Screw
- RS Stock No.:
- 856-5189
- Mfr. Part No.:
- 3049563
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP13,145.10
(exc. VAT)
PHP14,722.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP13,145.10 | PHP1,314.51 |
*price indicative
- RS Stock No.:
- 856-5189
- Mfr. Part No.:
- 3049563
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bridge Screw | |
| Material | Polyamide (Insulation) | |
| Series | HV M10/2 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bridge Screw | ||
Material Polyamide (Insulation) | ||
Series HV M10/2 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
High Current Connectors, nom. voltage: 1000 V, nominal current: 269 A, connection method: Bolt connection, number of connections: 2, width: 32 mm, height: 74.6 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Two different partition plates can be used for the range of single and double-bolt Terminal blocks;Comprehensive range of accessories for safe and user-friendly wiring of conductors up to 120 mm²
The feed-through window provided in the partition plates can be easily removed for mounting the connection rails
Related links
- Phoenix Contact HV M10/1 Series Bridge Screw
- Phoenix Contact HV M10/1-VS 2 Series Connection Element
- Phoenix Contact HV M8/2 Series Bridge Screw
- Phoenix Contact HV M6/2 Series Bridge Screw
- Phoenix Contact HV M12/1 Series Bridge Screw
- Phoenix Contact HV M6/1 Series Bridge Screw
- Phoenix Contact HV M5/1 Series Bridge Screw
- Phoenix Contact HV M8/1 Series Bridge Screw for Use with 5 NS 35/7
