Phoenix Contact HV M5/1 Series Bridge Screw
- RS Stock No.:
- 856-4460
- Mfr. Part No.:
- 3049107
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 856-4460
- Mfr. Part No.:
- 3049107
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bridge Screw | |
| Material | Polyamide (Insulation) | |
| Colour | Grey | |
| Series | HV M5/1 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bridge Screw | ||
Material Polyamide (Insulation) | ||
Colour Grey | ||
Series HV M5/1 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
High Current Connectors, nom. voltage: 1000 V, nominal current: 76 A, connection method: Bolt connection, number of connections: 1, width: 13 mm, height: 56.1 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Comprehensive, supplementary accessories
For connecting up to four conductors
Related links
- Phoenix Contact HV M10/1 Series Bridge Screw
- Phoenix Contact HV M12/1 Series Bridge Screw
- Phoenix Contact HV M6/1 Series Bridge Screw
- Phoenix Contact HV M8/1 Series Bridge Screw for Use with 5 NS 35/7
- Phoenix Contact HV M5/1-VS 2 Series Connection Element
- Phoenix Contact HV M5/1-VS 3 Series Connection Element
- Phoenix Contact, HV M5/1-AP Nylon Cover Profile for use with Terminal Block
- Phoenix Contact HV M6/2 Series Bridge Screw
