Phoenix Contact HV M6/1 Series Bridge Screw
- RS Stock No.:
- 856-4530
- Mfr. Part No.:
- 3049204
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
PHP22,180.25
(exc. VAT)
PHP24,841.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,180.25 | PHP887.21 |
*price indicative
- RS Stock No.:
- 856-4530
- Mfr. Part No.:
- 3049204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bridge Screw | |
| Material | Polyamide (Insulation) | |
| Colour | Grey | |
| Series | HV M6/1 | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bridge Screw | ||
Material Polyamide (Insulation) | ||
Colour Grey | ||
Series HV M6/1 | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
High Current Connectors, nom. voltage: 1000 V, nominal current: 125 A, connection method: Bolt connection, number of connections: 1, width: 16 mm, height: 56.1 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Comprehensive, supplementary accessories
For connecting up to four conductors
Related links
- Phoenix Contact HV M6/2 Series Bridge Screw
- Phoenix Contact HV M10/1 Series Bridge Screw
- Phoenix Contact HV M12/1 Series Bridge Screw
- Phoenix Contact HV M5/1 Series Bridge Screw
- Phoenix Contact HV M8/1 Series Bridge Screw for Use with 5 NS 35/7
- Phoenix Contact HV M6/1-VS 3 Series Connection Element
- Phoenix Contact HV M6/1-VS 2 Series DIN Rail Terminal Accessory
- Phoenix Contact, HV M6/1-AP Nylon Cover Profile for use with Terminal Block
