Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter
- RS Stock No.:
- 804-0340
- Mfr. Part No.:
- 3035977
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,198.50
(exc. VAT)
PHP1,342.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP119.85 | PHP1,198.50 |
*price indicative
- RS Stock No.:
- 804-0340
- Mfr. Part No.:
- 3035977
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Adapter | |
| Material | Copper | |
| Colour | Yellow | |
| Series | PAI-4-FIX-5/6 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Adapter | ||
Material Copper | ||
Colour Yellow | ||
Series PAI-4-FIX-5/6 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
4 mm test adapter, for Terminal blocks with 5.2 mm and 6.2 mm pitch
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter for Use with 4 mm Safety Test Plug, Modular Terminal Block
- Phoenix Contact PAI-4-FIX-5/6 BN Series Test Adapter for Use with 4 mm safety test plugs
- Phoenix Contact PAI-4-FIX-5/6 WH Series Test Adapter for Use with For Terminal Blocks
- Phoenix Contact PAI-4-FIX-5/6 GY Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 GN Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 BU Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 BK Series DIN Rail Terminal Accessory
