Phoenix Contact PAI-4-FIX-5/6 GN Series DIN Rail Terminal Accessory
- RS Stock No.:
- 859-6363
- Mfr. Part No.:
- 3035978
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP1,326.00
(exc. VAT)
PHP1,485.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,326.00 | PHP132.60 |
*price indicative
- RS Stock No.:
- 859-6363
- Mfr. Part No.:
- 3035978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Accessory | |
| Material | Copper | |
| Colour | Green | |
| Series | PAI-4-FIX-5/6 GN | |
| Standards/Approvals | DIN EN 50274 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Accessory | ||
Material Copper | ||
Colour Green | ||
Series PAI-4-FIX-5/6 GN | ||
Standards/Approvals DIN EN 50274 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
4 mm test adapter, for Terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter for accommodating safety test plugs with a 4 mm diameter
Related links
- Phoenix Contact PAI-4-FIX-5/6 BU Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 GY Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 BK Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 WH Series Test Adapter for Use with For Terminal Blocks
- Phoenix Contact PAI-4-FIX-5/6 BN Series Test Adapter for Use with 4 mm safety test plugs
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter for Use with 4 mm Safety Test Plug, Modular Terminal Block
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter
- Phoenix Contact PAI-4-FIX WH Series Test Adapter for Use with For Terminal Blocks
