Phoenix Contact PAI-4-FIX GY Series Test Adapter
- RS Stock No.:
- 241-6158
- Mfr. Part No.:
- 3032790
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,326.00
(exc. VAT)
PHP1,485.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP132.60 | PHP1,326.00 |
*price indicative
- RS Stock No.:
- 241-6158
- Mfr. Part No.:
- 3032790
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Adapter | |
| Material | Copper | |
| Colour | Grey | |
| Series | PAI-4-FIX GY | |
| Hazardous Area Certification | EAC Ex | |
| Standards/Approvals | DIN EN 50274 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Adapter | ||
Material Copper | ||
Colour Grey | ||
Series PAI-4-FIX GY | ||
Hazardous Area Certification EAC Ex | ||
Standards/Approvals DIN EN 50274 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's test adapter is touch proof against unintentional direct contact according to DIN EN 50274 when plugged in.
Height 51.5 mm
Length 5.8 mm
Width 5.8 mm
Diameter 5.8 mm
Pin diameter 2.4 mm
Material Copper alloy
Maximum voltage 250 V
Maximum load current 10 A
Related links
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter
- Phoenix Contact PAI-4-FIX WH Series Test Adapter for Use with For Terminal Blocks
- Phoenix Contact PAI-4-FIX-5/6 WH Series Test Adapter for Use with For Terminal Blocks
- Phoenix Contact PAI-4-FIX-5/6 BN Series Test Adapter for Use with 4 mm safety test plugs
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter for Use with 4 mm Safety Test Plug, Modular Terminal Block
- Phoenix Contact PAI-4-FIX-5/6 GY Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 GN Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 BU Series DIN Rail Terminal Accessory
